SiTime SIT3372AC-1B2-33NB35.437431Y

Ultra-low Jitter Differential VCXO 35.437431MHz 3.3V 25ppm 6-Pin Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT3372AC-1B2-33NB35.437431Y01K
5d

Technical Specifications

Physical
Case/PackageQFN6
Technical
Frequency35.437431 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Voltage (DC)3.3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT3372AC-1B2-33NB35.437431Y.

Upverter
Technical Drawing16 pages5 years ago
Datasheet16 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT3372AC-1B2-33NB35.437431Y.

Descriptions

Descriptions of SiTime SIT3372AC-1B2-33NB35.437431Y provided by its distributors.

Ultra-low Jitter Differential VCXO 35.437431MHz 3.3V 25ppm 6-Pin Surface Mount T/R
XTAL OSC VCXO 35.437431MHZ

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Physical
Case/PackageQFN6
Technical
Frequency35.437431 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Voltage (DC)3.3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT3372AC-1B2-33NB35.437431Y.

Upverter
Technical Drawing16 pages5 years ago
Datasheet16 pages5 years ago