SiTime SIT3372AC-1B2-25NZ153.600000Y

Ultra-low Jitter Differential VCXO 153.6MHz 2.5V 25ppm 6-Pin Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT3372AC-1B2-25NZ153.600000Y01K
2d

Technical Specifications

Physical
Case/PackageQFN6
Technical
Frequency153.6 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature-20 °C
Min Supply Voltage2.25 V
Nominal Supply Voltage (DC)2.5 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT3372AC-1B2-25NZ153.600000Y.

Upverter
Technical Drawing16 pages5 years ago
Datasheet16 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT3372AC-1B2-25NZ153.600000Y.

Descriptions

Descriptions of SiTime SIT3372AC-1B2-25NZ153.600000Y provided by its distributors.

Ultra-low Jitter Differential VCXO 153.6MHz 2.5V 25ppm 6-Pin Surface Mount T/R
XTAL OSC VCXO 153.6000MHZ LVPECL

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Physical
Case/PackageQFN6
Technical
Frequency153.6 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature-20 °C
Min Supply Voltage2.25 V
Nominal Supply Voltage (DC)2.5 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT3372AC-1B2-25NZ153.600000Y.

Upverter
Technical Drawing16 pages5 years ago
Datasheet16 pages5 years ago