Vishay SIS892DN-T1-GE3

Trans MOSFET N-CH 100V 8A 8-Pin PowerPAK 1212-8 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance24 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance611 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation3.7 W
Rds On Max29 mΩ
Schedule B8541290080
Threshold Voltage1.2 V
Turn-Off Delay Time17 ns
Turn-On Delay Time10 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIS892DN-T1-GE3.

element14 APAC
Datasheet13 pages11 years ago
Datasheet7 pages13 years ago
Datasheet0 pages0 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Future Electronics
Datasheet13 pages4 years ago
Farnell
Datasheet13 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Components Direct
Datasheet13 pages11 years ago
Arrow Electronics
Datasheet13 pages11 years ago
Upverter
Technical Drawing1 page16 years ago

Inventory History

3 month trend:
-15.39%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIS892DN-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SIS892DN-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 100V 8A 8-Pin PowerPAK 1212-8 T/R
100V 30A 43W 29 mohms @ 10V | Siliconix / Vishay SIS892DN-T1-GE3
Power Field-Effect Transistor, 30A I(D), 100V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 100V 30A PPAK1212-8
MOSFET,N CH,DIODE,100V,30A,PPAK12128; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.024ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:3.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:8A; Power Dissipation Pd:3.7W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIS892DN-T1-GE3.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance24 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance611 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation3.7 W
Rds On Max29 mΩ
Schedule B8541290080
Threshold Voltage1.2 V
Turn-Off Delay Time17 ns
Turn-On Delay Time10 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIS892DN-T1-GE3.

element14 APAC
Datasheet13 pages11 years ago
Datasheet7 pages13 years ago
Datasheet0 pages0 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Future Electronics
Datasheet13 pages4 years ago
Farnell
Datasheet13 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Components Direct
Datasheet13 pages11 years ago
Arrow Electronics
Datasheet13 pages11 years ago
Upverter
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago