Vishay SIS443DN-T1-GE3

P-fet, 40V, 13.3A, 3.7W, -2.3V Vgs, 16MOHM, Powerpak 1212-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-35 A
Drain to Source Breakdown Voltage-40 V
Drain to Source Resistance9.7 mΩ
Drain to Source Voltage (Vdss)-40 V
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.37 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation3.7 W
Rds On Max11.7 mΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time48 ns
Turn-On Delay Time12 ns
Dimensions
Height1.1684 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIS443DN-T1-GE3.

Newark
Datasheet13 pages8 years ago
Farnell
Datasheet13 pages10 years ago
Upverter
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-26.42%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIS443DN-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SIS443DN-T1-GE3 provided by its distributors.

P-FET, 40V, 13.3A, 3.7W, -2.3V VGS, 16mOhm, PowerPAK 1212-8
MOSFET, P-CH, -40V, -35A, 150DEG C, 52W; Channel Type:P Channel; Drain Source Voltage Vds:40V; Continuous Current Id:35A; Transistor
MOSFET, P-CH, 40V, 35A, PPAK1212-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-35A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.0097ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:52W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-35 A
Drain to Source Breakdown Voltage-40 V
Drain to Source Resistance9.7 mΩ
Drain to Source Voltage (Vdss)-40 V
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.37 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation3.7 W
Rds On Max11.7 mΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time48 ns
Turn-On Delay Time12 ns
Dimensions
Height1.1684 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIS443DN-T1-GE3.

Newark
Datasheet13 pages8 years ago
Farnell
Datasheet13 pages10 years ago
Upverter
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago