Vishay SIRA90DP-T1-RE3

MOSFET N-Channel 30V 100A 8-Pin PowerPAK SO T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)65.8 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance650 µΩ
Drain to Source Voltage (Vdss)30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation6.25 W
Turn-Off Delay Time46 ns
Turn-On Delay Time15 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIRA90DP-T1-RE3.

element14 APAC
Datasheet13 pages7 years ago
Upverter
Datasheet13 pages4 years ago

Inventory History

3 month trend:
-3.65%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIRA90DP-T1-RE3.

Descriptions

Descriptions of Vishay SIRA90DP-T1-RE3 provided by its distributors.

MOSFET N-Channel 30V 100A 8-Pin PowerPAK SO T/R
Trans MOSFET N-CH 30V 65.8A 8-Pin PowerPAK SO EP T/R
MOSFET, N-CH, 30V, 100A, POWERPAK SO; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 650µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V;
MOSFET N-CH 30V 100A POWERPAKSO
MOSFET N-CH 30V 100A PPAK SO-8
N-Ch PowerPAK1212 BWL 40V 5.5mohm10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Continuous Drain Current (ID)65.8 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance650 µΩ
Drain to Source Voltage (Vdss)30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation6.25 W
Turn-Off Delay Time46 ns
Turn-On Delay Time15 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIRA90DP-T1-RE3.

element14 APAC
Datasheet13 pages7 years ago
Upverter
Datasheet13 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago