Vishay SIR426DP-T1-GE3

Single N-Channel 40 V 12.5 mOhm 9.3 nC 41.7 W SMT Mosfet - PowerPAK SO-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.16 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation41.7 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation4.8 W
Rds On Max10.5 mΩ
Resistance12.5 MΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time18 ns
Turn-On Delay Time9 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIR426DP-T1-GE3.

element14 APAC
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Newark
Datasheet13 pages8 years ago
Farnell
Datasheet9 pages10 years ago
Datasheet13 pages9 years ago
Upverter
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Arrow Electronics
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-3.89%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIR426DP-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SIR426DP-T1-GE3 provided by its distributors.

Single N-Channel 40 V 12.5 mOhm 9.3 nC 41.7 W SMT Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 40V 15.9A Automotive AEC-Q101 8-Pin PowerPAK SO EP T/R
MOSFET, N CH, 40V, 30A, PPAK SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:40V; On Resistance Rds(on):8.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:41.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:30A; Power Dissipation Pd:41.7W; Voltage Vgs Max:20V
N Channel Mosfet, 40V, 30A; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:30A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V; No. Of Pins:8Pinsrohs Compliant: Yes |Vishay SIR426DP-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR426DP-T1-GE3.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.16 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation41.7 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation4.8 W
Rds On Max10.5 mΩ
Resistance12.5 MΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time18 ns
Turn-On Delay Time9 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIR426DP-T1-GE3.

element14 APAC
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Newark
Datasheet13 pages8 years ago
Farnell
Datasheet9 pages10 years ago
Datasheet13 pages9 years ago
Upverter
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Arrow Electronics
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago