Vishay SIP32431DNP3-T1GE4

SiP32431 Series 5.5 V 105 mOhm 1 A Slew Rate Controlled Load Switch - TDFN-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Weight50.008559 mg
Technical
Fault ProtectionReverse Current
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current1.4 A
Max Power Dissipation324 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current1 A
Power Dissipation324 mW
Resistance520 mΩ
Rise Time140 µs
Turn-Off Delay Time4 µs
Turn-On Delay Time20 µs
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay SIP32431DNP3-T1GE4.

Augswan
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet13 pages11 years ago
Upverter
Datasheet13 pages4 years ago

Inventory History

3 month trend:
-25.92%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIP32431DNP3-T1GE4.

Related Parts

Descriptions

Descriptions of Vishay SIP32431DNP3-T1GE4 provided by its distributors.

SiP32431 Series 5.5 V 105 mOhm 1 A Slew Rate Controlled Load Switch - TDFN-4
IC, Load Switch, High Side, Reverse Blocking, 1.4A, DFN, SMD
Tape & Reel (TR) SIP32431 Reverse Current On/Off power distribution switch 600mum 5.5V 20mus 1.4A
Power Switch Hi Side 1-OUT 1.4A 0.35Ohm 4-Pin TDFN EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4
DFN-4(1.2x1.6) Power Distribution Switches ROHS
Ultra Low Leakage and Quiescent Current
2A 1.2V Slewrate Controlled load switch
IC PWR SWITCH P-CHAN 1:1 4TDFN
POWER LOAD SWITCH, HIGH SIDE, TDFN-4; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 740mA; On State Resistance: 0.105ohm; Distribution Switch Case Style: TDFN; No. of Pins: 4Pins; Thermal Protection: -;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIP32431DNP3T1GE4

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Weight50.008559 mg
Technical
Fault ProtectionReverse Current
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current1.4 A
Max Power Dissipation324 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current1 A
Power Dissipation324 mW
Resistance520 mΩ
Rise Time140 µs
Turn-Off Delay Time4 µs
Turn-On Delay Time20 µs
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay SIP32431DNP3-T1GE4.

Augswan
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet13 pages11 years ago
Upverter
Datasheet13 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago