Samsung SIP-007AFS001

Compact SOM with ARM Processor 1GB RAM
In Stock
Datasheet

Technical Specifications

Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Samsung SIP-007AFS001.

Newark
Datasheet67 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samsung SIP-007AFS001.

Descriptions

Descriptions of Samsung SIP-007AFS001 provided by its distributors.

Compact SOM with ARM Processor 1GB RAM
RX TXRX MODULE BLE WIFI U.FL SMD
ARTIK710 BLE WIFI ZIG THREAD MOD
WIRELESS MODULE, ARM CORTEX-A7, 1.4GHZ; Module Applications:Factory Automation, Smart Home Gateway, Building Automation Controller, Multimedia Applications; MCU Supported Families:ARTIK 710; Wireless Protocol:802.11a/b/g/n, BluetoothRoHS Compliant: Yes

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIP007AFS001

Technical Specifications

Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Samsung SIP-007AFS001.

Newark
Datasheet67 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant