Simcom SIM800H

Modem SIM800H GSM/GPRS (850/900/1800/1900MHz)/SIMCOM /RoHS
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Number of Pins88
Technical
Data Rate85.6 kbps
InterfaceI2C, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage4.4 V
Min Operating Temperature-40 °C
Min Supply Voltage3.4 V
Number of ADC Channels1
Number of GPIO3
Dimensions
Height2.55 mm

Documents

Download datasheets and manufacturer documentation for Simcom SIM800H.

TME
Datasheet48 pages5 years ago
Datasheet1 page10 years ago
Upverter
Datasheet70 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Simcom SIM800H.

Descriptions

Descriptions of Simcom SIM800H provided by its distributors.

Modem SIM800H GSM/GPRS (850/900/1800/1900MHz)/SIMCOM /RoHS
GSM/GPRS Module Quad-Band 88-Pin LGA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Simcom has several brands around the world that distributors may use as alternate names. Simcom may also be known as the following names:

  • SIMCom Wireless Solutions
  • SIMCom Wireless Solutions Limited
  • SIMCON
  • SIMCOM WIRELESS SOLUTIONS LTD
  • SIMCOM LIMITED
  • Shanghai Simcom Electronic Limited
  • SIM Technology Group Ltd – Simcom

Technical Specifications

Physical
Case/PackageLGA
Number of Pins88
Technical
Data Rate85.6 kbps
InterfaceI2C, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage4.4 V
Min Operating Temperature-40 °C
Min Supply Voltage3.4 V
Number of ADC Channels1
Number of GPIO3
Dimensions
Height2.55 mm

Documents

Download datasheets and manufacturer documentation for Simcom SIM800H.

TME
Datasheet48 pages5 years ago
Datasheet1 page10 years ago
Upverter
Datasheet70 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant