MEDER SIL05-1A72-71L

Relay: reed; SPST-NO; Ucoil:5VDC; 1.25A; max200VDC; max200VAC; 50mW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
374-1054-ND 192 Buy Now »
USD
5.09 4.77 3.82 2.97 2.86
Newark
97K9761 0 ··
USD
3.43 3.43 3.10 2.46 2.46
Onlinecomponents.com
SIL051A7271L 1,238 Buy Now »
USD
3.31 3.31 2.21 1.56 1.46
Master Electronics
SIL051A7271L 1,089 ··
USD
3.31 3.31 2.21 1.56 1.46
Chip One Stop Global
C1S506900003364 309 Buy Now »
JPY
418.00 357.00 281.00 269.00 269.00
PUI
SIL05-1A72-71L 0 Send RFQ »
Farnell
1079456 4 Buy Now »
GBP
3.77 3.46 2.52 2.36 2.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
SIL05-1A72-71L 13 ··
TME
SIL05-1A72-71L 4,476 Buy Now »
USD
1.65 1.45 1.18 1.04 1.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SIL05-1A72-71L Contact Send RFQ »

Descriptions

Reed Relay, 1 Form A, SPST-NO,
Master Electronics
RELAY, REED, SIL, 5VDC; No. of Poles:1; Voltage, Contact AC Max:200V; Voltage, Contact DC Max:200V; Max Contact Current AC:1A; Max Contact Current DC:1A; Mounting Type:PCB; External Length / Height:7.8mm; Width, External:19.8mm; External Depth:5.08mm; Contact Current Rating:1.25A; Current, Switch Max:1A; Dielectric Strength, VAC:1500V dc; No. of Pins:4; Power, Switch Max:20W; Resistance, Coil:500ohm; Resistance, Contact:150mohm; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Time, Operating:0.5ms; Time, Release:0.1ms; Voltage, Coil DC Nom:5V; Voltage, Coil Max:7.5V dc; Voltage, Switch Max:200V dc
Farnell
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.8x5.08x7.8)mm THT Dry
Chip One Stop Global
RELAY, REED, SIL, 5VDC; Poles, No. of:1; Voltage, Contact AC Max:200V; Voltage, Contact DC Max:200V; Current, Contact AC Max:1A; Current, Contact DC Max:1A; Mounting Type:PCB; Length / Height, External:7.8mm; Width, External:19.8mm; ;RoHS Compliant: Yes
Newark
RELAY REED SPST 0.5A 5V
Digi-Key
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line)
Onlinecomponents.com
Reed Relay; Coil Voltage : 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 1 Amp; Switching Voltage: 200 Volts
Relay Specialties
Relay: reed; SPST-NO; Ucoil:5VDC; 1.25A; max200VDC; max200VAC; 50mW
TME

Technical Specifications

Number of Pins 4
Contacts Type SPST-NO
Mounting Type PCB
RoHS Compliant
Switching Current 1 A
Switching Voltage 200 V
REACH SVHC Compliance No SVHC
Contact Resistance 150 mΩ
Coil Voltage 5 V 7.5 V (max)

Documents

TME
Datasheet 4 pages 14 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 2 pages
Mouser
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

MEDER ELECTRONIC SIL05-1A72-71L
MEDER ELECTRONICS SIL05-1A72-71L
MEDER ELECTRONIC INC SIL05-1A72-71L
Meder electronics(Standex) SIL05-1A72-71L
STANDEX-MEDER ELECTRONICS SIL05-1A72-71L
MEDER ELECTRONIC INC (VA) SIL05-1A72-71L
MEDER ELECT SIL05-1A72-71L
Meder Elec SIL05-1A72-71L
STANDEXMEDER SIL05-1A72-71L
Meder Electronic / OKI SIL05-1A72-71L
MEDER ELECTRONI SIL05-1A72-71L
MEDER ELECTR SIL05-1A72-71L
MEDER ELC SIL05-1A72-71L

Search for other parts like SIL05 »