Standex-Meder Electronics SIL05-1A72-71DHR

Reed Relay, Sil Series, 5 Vdc, 500 Ohm, 1 A, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder SIL05-1A72-71DHR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Number of Pins4
Technical
Coil Current5 mA
Coil Resistance500 Ω
Coil Voltage (DC)5 V
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operate Time700 µs
Switching Current1 A
Switching Voltage200 V
Throw ConfigurationSPST
Dimensions
Depth5.08 mm
Length19.8 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics SIL05-1A72-71DHR.

element14 APAC
Datasheet4 pages12 years ago
Datasheet2 pages0 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+10.00%

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics SIL05-1A72-71DHR.

Descriptions

Descriptions of Standex-Meder Electronics SIL05-1A72-71DHR provided by its distributors.

Reed Relay, Sil Series, 5 Vdc, 500 Ohm, 1 A, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder SIL05-1A72-71DHR
RELAY, REED, SPST-NO, 200V, 1A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: SIL Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 1A; Switching Voltage Max: 200V; SVHC: No SVHC (15-Jan-2018); Coil Voltage VDC Nom: 5V; External Depth: 19.8mm; External Height: 7.8mm; External Width: 5.08mm
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Technical Specifications

Physical
Case/PackageSIP
Number of Pins4
Technical
Coil Current5 mA
Coil Resistance500 Ω
Coil Voltage (DC)5 V
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operate Time700 µs
Switching Current1 A
Switching Voltage200 V
Throw ConfigurationSPST
Dimensions
Depth5.08 mm
Length19.8 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics SIL05-1A72-71DHR.

element14 APAC
Datasheet4 pages12 years ago
Datasheet2 pages0 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant