Vishay SIC462ED-T1-GE3

Switching Regulator, Voltage-mode, 9.6A, 2000kHz Switching Freq-Max
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current235 µA
Number of Outputs1
Output Current6 A
Output Voltage48 V
PackagingCut Tape
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Vishay SIC462ED-T1-GE3.

Newark
Datasheet21 pages7 years ago
Future Electronics
Datasheet28 pages4 years ago
Datasheet27 pages6 years ago
Datasheet28 pages6 years ago
Augswan
Datasheet29 pages5 years ago
TME
Datasheet27 pages6 years ago

Inventory History

3 month trend:
-5.59%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIC462ED-T1-GE3.

Descriptions

Descriptions of Vishay SIC462ED-T1-GE3 provided by its distributors.

Switching Regulator, Voltage-mode, 9.6A, 2000kHz Switching Freq-Max
60 V 6 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27
DC/DC CONV, SYNC BUCK, 48V/POWERPAKMLP55; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 60V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: PowerPAK MLP55; No. of Pins: 27Pins; Output Current: 6A; Output Voltage Min: 800mV; Output Voltage Max: 48V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIC462ED-T1-GE3.

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current235 µA
Number of Outputs1
Output Current6 A
Output Voltage48 V
PackagingCut Tape
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Vishay SIC462ED-T1-GE3.

Newark
Datasheet21 pages7 years ago
Future Electronics
Datasheet28 pages4 years ago
Datasheet27 pages6 years ago
Datasheet28 pages6 years ago
Augswan
Datasheet29 pages5 years ago
TME
Datasheet27 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago