Vishay SIA936EDJ-T1-GE3

Vishay SIA936EDJ-T1-GE3 Mosfet, N Channel, 20V, 4.5A, Powerpack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight28.009329 mg
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance34 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time20 ns
Gate to Source Voltage (Vgs)1.3 V
Max Operating Temperature150 °C
Max Power Dissipation7.8 W
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)
Rds On Max34 mΩ
Resistance27 mΩ
Rise Time20 ns
Threshold Voltage1.3 V
Turn-Off Delay Time45 ns
Turn-On Delay Time20 ns

Documents

Download datasheets and manufacturer documentation for Vishay SIA936EDJ-T1-GE3.

element14 APAC
Datasheet9 pages9 years ago
Newark
Datasheet9 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIA936EDJ-T1-GE3.

Descriptions

Descriptions of Vishay SIA936EDJ-T1-GE3 provided by its distributors.

VISHAY SIA936EDJ-T1-GE3 MOSFET, N CHANNEL, 20V, 4.5A, POWERPACK
MOSFET, N CHANNEL, 20V, 4.5A, POWERPACK SC70
DUAL N-CH PPAK SC-70 20V 34MOHM@4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight28.009329 mg
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance34 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time20 ns
Gate to Source Voltage (Vgs)1.3 V
Max Operating Temperature150 °C
Max Power Dissipation7.8 W
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)
Rds On Max34 mΩ
Resistance27 mΩ
Rise Time20 ns
Threshold Voltage1.3 V
Turn-Off Delay Time45 ns
Turn-On Delay Time20 ns

Documents

Download datasheets and manufacturer documentation for Vishay SIA936EDJ-T1-GE3.

element14 APAC
Datasheet9 pages9 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago