Vishay SI9407BDY-T1-GE3

SI9407BDY Series 60 V 0.12 Ohm 22 nC P-Channel Surface Mount Mosfet - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)-3.2 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance600 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.4 W
Rds On Max120 mΩ
Resistance120 mΩ
Rise Time70 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time35 ns
Turn-On Delay Time10 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI9407BDY-T1-GE3.

Farnell
Datasheet10 pages11 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages9 years ago
TME
Datasheet9 pages2 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet9 pages4 years ago
iiiC
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+1.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI9407BDY-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI9407BDY-T1-GE3 provided by its distributors.

SI9407BDY Series 60 V 0.12 Ohm 22 nC P-Channel Surface Mount Mosfet - SOIC-8
Small Signal Field-Effect Transistor, 4.7A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Mosfet, P Channel, -60V, -4.7A, Soic-8, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:4.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:5W Rohs Compliant: No |Vishay SI9407BDY-T1-GE3.
MOSFET, P CH, 60V, 4.7A, 8SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.7A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI9407BDY-T1-GE3.
  • SI9407BDYT1GE3

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)-3.2 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance600 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.4 W
Rds On Max120 mΩ
Resistance120 mΩ
Rise Time70 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time35 ns
Turn-On Delay Time10 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI9407BDY-T1-GE3.

Farnell
Datasheet10 pages11 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages9 years ago
TME
Datasheet9 pages2 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet9 pages4 years ago
iiiC
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago