Silicon Labs SI8641AB-B-IS1

Digital Isolator, 4, 35 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Data Rate150
Max Input Current7.8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation275 mW
Max Propagation Delay13 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels4
Number of Outputs3
Operating Supply Current3.5 mA
PackagingCut Tape
PolarityUnidirectional
Propagation Delay35 ns
Pulse Width Distortion (PWD)25 ns
Rise Time4 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Depth1.25 mm
Height1.75 mm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8641AB-B-IS1.

Silicon Labs
Datasheet47 pages4 years ago
Farnell
Datasheet52 pages23 years ago
Newark
Datasheet44 pages23 years ago
TME
Datasheet47 pages6 years ago

Inventory History

3 month trend:
-0.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI8641AB-B-IS1.

Related Parts

Descriptions

Descriptions of Silicon Labs SI8641AB-B-IS1 provided by its distributors.

Digital Isolator, 4, 35 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 4-CH 1Mbps Automotive 16-Pin SOIC N Tube
Digital Isolators Quad Ch 1.0kV Isltr 1M 3/1 NB SOIC16
Quad Ch 2.5kV Isolator, 1M, 3/1, NB SOIC16, lead free
2.5 kV 3 forward & 1 reverse 4-channel isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 2500VRMS 4CH GP 16SOIC
DIGITAL ISOLATOR, 35NS, NSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 35ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2A - 4 weeks; No. of Channels: 4Channels

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Data Rate150
Max Input Current7.8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation275 mW
Max Propagation Delay13 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels4
Number of Outputs3
Operating Supply Current3.5 mA
PackagingCut Tape
PolarityUnidirectional
Propagation Delay35 ns
Pulse Width Distortion (PWD)25 ns
Rise Time4 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Depth1.25 mm
Height1.75 mm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8641AB-B-IS1.

Silicon Labs
Datasheet47 pages4 years ago
Farnell
Datasheet52 pages23 years ago
Newark
Datasheet44 pages23 years ago
TME
Datasheet47 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant