Silicon Labs SI8631BC-B-IS1

Tri Ch 3.75 kV Isolator, 150M, 2/1, NB SOIC16, lead free (def out = LO)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight50.008559 mg
Technical
Ambient Temperature Range High125 °C
Channel TypeUnidirectional
Data Rate150 Mbps
Isolated PowerNo
Isolation Voltage3.75 kV
Max Data Rate150
Max Input Current13.4 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation275 mW
Max Propagation Delay13 µs
Max Supply Voltage5.5 V
Manufacturer Package IdentifierSi8631BC-B-IS1
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels3
Number of Outputs2
Operating Supply Current7.3 mA
PackagingCut Tape
PolarityUnidirectional
Propagation Delay13 ns
Pulse Width Distortion (PWD)4.5 ns
Rise Time4 ns
Schedule B8542390000
Turn-On Delay Time10 ns
TypeGeneral Purpose
Dimensions
Depth1.25 mm
Height1.75 mm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8631BC-B-IS1.

Silicon Labs
Datasheet38 pages4 years ago
Datasheet38 pages26 years ago
Datasheet38 pages26 years ago
Upverter
Datasheet36 pages23 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet38 pages2 years ago
Newark
Datasheet38 pages23 years ago
TME
Datasheet37 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI8631BC-B-IS1.

Related Parts

Descriptions

Descriptions of Silicon Labs SI8631BC-B-IS1 provided by its distributors.

Tri Ch 3.75 kV Isolator, 150M, 2/1, NB SOIC16, lead free (def out = LO)
Digital Isolator, 2, 8 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 3-CH 150Mbps Automotive 16-Pin SOIC N Tube
3.75 kV 2 forward & 1 reverse 3-channel isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 3750VRMS 3CH GP 16SOIC
DGTL ISO 3.75KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-16
DIGITAL ISOLATOR, 8NS, NSOIC-16; No. of Channels: 2 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2A - 4 weeks; No. of Channels: 2Channels

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight50.008559 mg
Technical
Ambient Temperature Range High125 °C
Channel TypeUnidirectional
Data Rate150 Mbps
Isolated PowerNo
Isolation Voltage3.75 kV
Max Data Rate150
Max Input Current13.4 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation275 mW
Max Propagation Delay13 µs
Max Supply Voltage5.5 V
Manufacturer Package IdentifierSi8631BC-B-IS1
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels3
Number of Outputs2
Operating Supply Current7.3 mA
PackagingCut Tape
PolarityUnidirectional
Propagation Delay13 ns
Pulse Width Distortion (PWD)4.5 ns
Rise Time4 ns
Schedule B8542390000
Turn-On Delay Time10 ns
TypeGeneral Purpose
Dimensions
Depth1.25 mm
Height1.75 mm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8631BC-B-IS1.

Silicon Labs
Datasheet38 pages4 years ago
Datasheet38 pages26 years ago
Datasheet38 pages26 years ago
Upverter
Datasheet36 pages23 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet38 pages2 years ago
Newark
Datasheet38 pages23 years ago
TME
Datasheet37 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant