Silicon Labs SI8602AC-B-IS

3.75 kV Bidirectional I2C Isolator, uni clk, 1.7MHz, SOIC8, lead free, ADuM 1251 pinout
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight50.008559 mg
Technical
Channel TypeBidirectional
Data Rate1.7 Mbps
Isolated PowerNo
Isolation Voltage3.75 kV
Max Data Rate1.7
Max Input Current7.1 mA
Max Operating Temperature125 °C
Max Power Dissipation220 mW
Max Propagation Delay55 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels2
Number of Outputs0
Operating Supply Current4.7 mA
PackagingCut Tape
PolarityBidirectional, Unidirectional
Propagation Delay55 ns
Rise Time4 ns
Schedule B8542390000
Dimensions
Depth1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8602AC-B-IS.

Upverter
Datasheet38 pages26 years ago
Datasheet38 pages26 years ago
Silicon Labs
Datasheet39 pages4 years ago
Farnell
Datasheet39 pages7 years ago
Newark
Datasheet40 pages26 years ago
Silicon Labs SCT
Datasheet39 pages4 years ago

Inventory History

3 month trend:
-18.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI8602AC-B-IS.

Related Parts

Descriptions

Descriptions of Silicon Labs SI8602AC-B-IS provided by its distributors.

3.75 kV Bidirectional I2C Isolator, uni clk, 1.7MHz, SOIC8, lead free, ADuM 1251 pinout
Digital Isolator Open Drain 2-CH 10Mbps Automotive 8-Pin SOIC N Tube
Digital Isolator, 1, 20 Ns, 3 V, 5.5 V, Nsoic, 8 Rohs Compliant: Yes
Isolator; digital; I2C; 1.7MHz; 3.7kV; SOIC8N
Bidirectional I2C Isolator 8-Pin SOIC NB Tube
3.75 kV uni- and bi-directional isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISOL 3750VRMS 2CH I2C 8SOIC
DIGITAL ISOLATOR, 20NS, NSOIC-8
DGTL ISO 5000VRMS 1CH GP 8SOIC
DIGITAL ISOLATOR, 20NS, NSOIC-8; No. of Channels: 1 Channel; Propagation Delay: 20ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2A - 4 weeks; No. of Channels: 1Channels

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight50.008559 mg
Technical
Channel TypeBidirectional
Data Rate1.7 Mbps
Isolated PowerNo
Isolation Voltage3.75 kV
Max Data Rate1.7
Max Input Current7.1 mA
Max Operating Temperature125 °C
Max Power Dissipation220 mW
Max Propagation Delay55 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels2
Number of Outputs0
Operating Supply Current4.7 mA
PackagingCut Tape
PolarityBidirectional, Unidirectional
Propagation Delay55 ns
Rise Time4 ns
Schedule B8542390000
Dimensions
Depth1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8602AC-B-IS.

Upverter
Datasheet38 pages26 years ago
Datasheet38 pages26 years ago
Silicon Labs
Datasheet39 pages4 years ago
Farnell
Datasheet39 pages7 years ago
Newark
Datasheet40 pages26 years ago
Silicon Labs SCT
Datasheet39 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant