Silicon Labs SI8501-C-IMR

Current Sensor 5A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins12
Technical
Accuracy5 %
Current Sensing5 A
Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Current7 mA
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
PolarityUnidirectional
Sensitivity (mV/A)392 mV/A

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI8501-C-IMR.

Related Parts

Descriptions

Descriptions of Silicon Labs SI8501-C-IMR provided by its distributors.

Current Sensor 5A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Unidirectional AC Current Sensor 12-Pin QFN T/R
SENSOR CURRENT XFMR 5A AC
SENSOR CURRENT HALL 31A AC/DC

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins12
Technical
Accuracy5 %
Current Sensing5 A
Frequency1 MHz
Max Operating Temperature125 °C
Max Supply Current7 mA
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
PolarityUnidirectional
Sensitivity (mV/A)392 mV/A

Compliance

Environmental Classification
RoHSCompliant