Vishay SI8481DB-T1-E1

Mosfet P-channel 20V 9.7A 4-PIN Micro Foot T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)-6.2 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance17 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.1 W
Turn-Off Delay Time300 ns
Turn-On Delay Time16 ns
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay SI8481DB-T1-E1.

Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI8481DB-T1-E1.

Descriptions

Descriptions of Vishay SI8481DB-T1-E1 provided by its distributors.

Mosfet P-channel 20V 9.7A 4-PIN Micro Foot T/r
Non-Compliant 600 µm 1.1 W 1 16 ns 300 ns 150 °C -55 °C
MOSFET P-CH 20V 9.7A 4MICRO FOOT
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Continuous Drain Current (ID)-6.2 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance17 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.1 W
Turn-Off Delay Time300 ns
Turn-On Delay Time16 ns
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay SI8481DB-T1-E1.

Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago