Silicon Labs SI8450BA-B-IS1

Digital Isolator CMOS 5-CH 150Mbps Automotive 16-Pin SOIC N Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Weight188.155785 mg
Technical
Channel TypeUnidirectional
Data Rate150 Mbps
Isolated PowerNo
Isolation Voltage1 kV
Max Data Rate150
Max Operating Temperature125 °C
Max Propagation Delay9.5 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels5
Number of Outputs5
Operating Supply Current6 mA
PolarityUnidirectional
Propagation Delay9.5 ns
Pulse Width Distortion (PWD)2.5 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8450BA-B-IS1.

Upverter
Datasheet36 pages23 years ago
Silicon Labs
Datasheet35 pages5 years ago
Silicon Labs SCT
Datasheet32 pages6 years ago
TME
Datasheet36 pages6 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI8450BA-B-IS1.

Descriptions

Descriptions of Silicon Labs SI8450BA-B-IS1 provided by its distributors.

Digital Isolator CMOS 5-CH 150Mbps Automotive 16-Pin SOIC N Tube
5-ch Ch 1.0kV Isolator, 150M, 5/0, NB SOIC16, lead free
1 kV 5-channel digital isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 1KV 5CH GEN PURP 16SOIC
DGTL ISO 1000VRMS 5CH GP 16SOIC

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSOIC
Weight188.155785 mg
Technical
Channel TypeUnidirectional
Data Rate150 Mbps
Isolated PowerNo
Isolation Voltage1 kV
Max Data Rate150
Max Operating Temperature125 °C
Max Propagation Delay9.5 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels5
Number of Outputs5
Operating Supply Current6 mA
PolarityUnidirectional
Propagation Delay9.5 ns
Pulse Width Distortion (PWD)2.5 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8450BA-B-IS1.

Upverter
Datasheet36 pages23 years ago
Silicon Labs
Datasheet35 pages5 years ago
Silicon Labs SCT
Datasheet32 pages6 years ago
TME
Datasheet36 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant