Silicon Labs SI8400AA-B-IS

1.0 kV Bidirectional I2C Isolator, 1.7MHz, SOIC8, lead free, ADuM 1250 pinout
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight95.396145 mg
Technical
Channel TypeBidirectional
Data Rate1.7 Mbps
Isolated PowerNo
Isolation Voltage1 kV
Max Data Rate1.7
Max Input Current6.3 mA
Max Operating Temperature125 °C
Max Propagation Delay40 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Outputs0
Operating Supply Current4.2 mA
PolarityBidirectional
Propagation Delay40 ns
Rise Time6 ns
Dimensions
Depth1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8400AA-B-IS.

Silicon Labs
Datasheet34 pages26 years ago
Upverter
Datasheet34 pages26 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI8400AA-B-IS.

Related Parts

Descriptions

Descriptions of Silicon Labs SI8400AA-B-IS provided by its distributors.

1.0 kV Bidirectional I2C Isolator, 1.7MHz, SOIC8, lead free, ADuM 1250 pinout
Digital Isolator Open Drain 2-CH 1.7MHZ Automotive 8-Pin SOIC N Tube
1 kV 2-channel bi-directional isolator
Bidirectional Isolators 8-Pin SOIC N
Digital Isolator, NB SOIC8, RoHS
Silicon Labs SCT
DGTL ISOL 1000VRMS 2CH I2C 8SOIC
DGTL ISO 1000VRMS 6CH GP 16SOIC

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight95.396145 mg
Technical
Channel TypeBidirectional
Data Rate1.7 Mbps
Isolated PowerNo
Isolation Voltage1 kV
Max Data Rate1.7
Max Input Current6.3 mA
Max Operating Temperature125 °C
Max Propagation Delay40 µs
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Outputs0
Operating Supply Current4.2 mA
PolarityBidirectional
Propagation Delay40 ns
Rise Time6 ns
Dimensions
Depth1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI8400AA-B-IS.

Silicon Labs
Datasheet34 pages26 years ago
Upverter
Datasheet34 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant