Vishay SI7922DN-T1-GE3

Dual N-Channel 100 V 0.195 Ohm Surface Mount Power MosFet - PowerPAK-1212-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)1.8 A
Drain to Source Resistance195 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationDual
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation1.3 W
Rds On Max195 mΩ
Resistance195 mΩ
Rise Time11 ns
Schedule B8541290080
Turn-Off Delay Time8 ns
Turn-On Delay Time7 ns
Dimensions
Height1.04 mm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7922DN-T1-GE3.

Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet12 pages12 years ago
iiiC
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-1.40%

Alternate Parts

Price @ 1000
$ 0.731
$ 0.806
$ 0.806
Stock
414,965
116,687
116,687
Authorized Distributors
8
7
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Module
Module
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
1.8 A
1.8 A
1.8 A
Threshold Voltage
-
3.5 V
3.5 V
Rds On Max
195 mΩ
195 mΩ
195 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.3 W
2.6 W
2.6 W
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7922DN-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI7922DN-T1-GE3 provided by its distributors.

Dual N-Channel 100 V 0.195 Ohm Surface Mount Power MosFet - PowerPAK-1212-8
Trans MOSFET N-CH 100V 1.8A 8-Pin PowerPAK 1212 T/R / MOSFET 2N-CH 100V 1.8A 1212-8
Transistor; Continuous Drain Current, Id:2500mA; Drain Source Voltage, Vds:100V; On Resistance, Rds(on):0.230ohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3.5V; Power Dissipation, Pd:1.3W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)1.8 A
Drain to Source Resistance195 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationDual
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation1.3 W
Rds On Max195 mΩ
Resistance195 mΩ
Rise Time11 ns
Schedule B8541290080
Turn-Off Delay Time8 ns
Turn-On Delay Time7 ns
Dimensions
Height1.04 mm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7922DN-T1-GE3.

Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet12 pages12 years ago
iiiC
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago