Vishay SI7850DP-T1-E3

Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)6.2 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.8 W
Rds On Max22 mΩ
Resistance22 mΩ
Rise Time10 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage3 V
Turn-Off Delay Time25 ns
Turn-On Delay Time10 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7850DP-T1-E3.

Farnell
Datasheet11 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet11 pages8 years ago
Newark
Datasheet7 pages9 years ago
Datasheet5 pages17 years ago
Upverter
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages6 years ago
iiiC
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+18.32%

Alternate Parts

Price @ 1000
$ 0.948
$ 0.913
$ 0.913
Stock
945,233
860,736
860,736
Authorized Distributors
14
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
6.2 A
6.2 A
6.2 A
Threshold Voltage
3 V
3 V
3 V
Rds On Max
22 mΩ
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.8 W
1.8 W
1.8 W
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7850DP-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI7850DP-T1-E3 provided by its distributors.

Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)
SI7850DP-T1-E3 ; ROHS ; V ISHAY/SILICONIX ; MOSFET N-CH 60V POWERPAK 8-SOIC
Single N-Channel 60 V 22 mOhms Surface Mount Power Mosfet - PowerPAK SO-8
N-CHANNEL 60-V (D-S) FAST SWITCHING MOSFET Power Field-Effect Transistor, 6.2A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, Power, N-Ch, VDSS 60V, RDS(ON) 0.018Ohm, ID 6.2A, PowerPAK SO-8,PD 1.8W,-55C | Siliconix / Vishay SI7850DP-T1-E3
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:10.3A; Drain Source Voltage Vds:60V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:1.8W; Transistor Case Style:PowerPAK SO; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:10.3A; Package / Case:SOIC PowerPAK; Power Dissipation Pd:1.8W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V
MOSFET, N SO-8 REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:6.2A; Resistance, Rds On:0.031ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:SOIC PowerPAK; Termination Type:SMD; Current, Idm Pulse:40A; External Depth:5.26mm; External Length / Height:1.2mm; N-channel Gate Charge:27nC; No. of Pins:8; Power Dissipation:1.8W; Power, Pd:1.8W; Power, Ptot:1.8W; Quantity, Reel:3000; Resistance, Rds on Max:0.022ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:3.3°C/W; Voltage, Vds Max:60V; Voltage, Vgs Max:20V; Voltage, Vgs th Min:1V; Width, External:6.2mm; Width, Tape:12mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7850DP-T1 E3
  • SI7850DP-T1--E3
  • SI7850DP-T1-E3.
  • SI7850DP-T1E3
  • SI7850DPT1E3

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)6.2 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.8 W
Rds On Max22 mΩ
Resistance22 mΩ
Rise Time10 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage3 V
Turn-Off Delay Time25 ns
Turn-On Delay Time10 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7850DP-T1-E3.

Farnell
Datasheet11 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet11 pages8 years ago
Newark
Datasheet7 pages9 years ago
Datasheet5 pages17 years ago
Upverter
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages6 years ago
iiiC
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago