Vishay SI7812DN-T1-E3

Single N-Channel 75 V 37 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)7.2 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance840 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation3.8 W
Rds On Max37 mΩ
Resistance37 mΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time35 ns
Turn-On Delay Time15 ns
Dimensions
Height1.04 mm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7812DN-T1-E3.

Newark
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet8 pages13 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet14 pages4 years ago
iiiC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago

Inventory History

3 month trend:
+2.13%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7812DN-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI7812DN-T1-E3 provided by its distributors.

Single N-Channel 75 V 37 mOhms Surface Mount Power Mosfet - PowerPAK 1212-8
Trans MOSFET N-CH 75V 7.2A 8-Pin PowerPAK 1212 T/R
75V 16A 37m´Î@10V7.2A 52W 3V@250Ã×A N Channel PowerPAK 1212-8 MOSFETs ROHS
Power Field-Effect Transistor, 7.2A I(D), 75V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHANNEL MOSFET, 75V, 16A POWERPAK
MOSFET N-CH 75V 16A PPAK1212-8
MOSFET, N CH, 75V, 16A, POWERPAK 1212; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.031ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.3V; Power Dissipation Pd:52W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)7.2 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance840 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation3.8 W
Rds On Max37 mΩ
Resistance37 mΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time35 ns
Turn-On Delay Time15 ns
Dimensions
Height1.04 mm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7812DN-T1-E3.

Newark
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet8 pages13 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet14 pages4 years ago
iiiC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago