Vishay SI7322ADN-T1-GE3

Mosfet, N-Ch, 100V, 15.1A, Powerpak 1212 Rohs Compliant: Yes |Vishay SI7322ADN-T1-GE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)5.4 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance45 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation3.3 W
Schedule B8541290080
Turn-Off Delay Time9 ns
Turn-On Delay Time6 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7322ADN-T1-GE3.

Newark
Datasheet9 pages3 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+7.19%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7322ADN-T1-GE3.

Descriptions

Descriptions of Vishay SI7322ADN-T1-GE3 provided by its distributors.

Mosfet, N-Ch, 100V, 15.1A, Powerpak 1212 Rohs Compliant: Yes |Vishay SI7322ADN-T1-GE3
Trans MOSFET N-CH 100V 15.1A 8-Pin PowerPAK 1212 EP T/R
N-CHANNEL 100-V (D-S) MOSFET
PowerPAK-1212-8 MOSFETs ROHS
OEMs, CMs ONLY (NO BROKERS)
N-CH SINGLE 100V PPAK 1212-8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Continuous Drain Current (ID)5.4 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance45 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation3.3 W
Schedule B8541290080
Turn-Off Delay Time9 ns
Turn-On Delay Time6 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7322ADN-T1-GE3.

Newark
Datasheet9 pages3 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago