Vishay SI7139DP-T1-GE3

Single P-Channel 30 V 0.0055 Ohm 46 W Surface Mount Power Mosfet - PowerPAK SO-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)-40 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance4.2 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.23 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation48 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation5 W
Rds On Max5.5 mΩ
Resistance5.5 mΩ
Schedule B8541290080
Threshold Voltage-1.2 V
Turn-Off Delay Time56 ns
Turn-On Delay Time17 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7139DP-T1-GE3.

Farnell
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet9 pages10 years ago
Datasheet13 pages9 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages8 years ago
Upverter
Datasheet13 pages4 years ago

Inventory History

3 month trend:
+116%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7139DP-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI7139DP-T1-GE3 provided by its distributors.

Single P-Channel 30 V 0.0055 Ohm 46 W Surface Mount Power Mosfet - PowerPAK SO-8
30V 40A 5.5m´Î@10V15A 5W 2.5V@250Ã×A P Channel PowerPAK SO-8 MOSFETs ROHS
Trans MOSFET P-CH 30V 22.4A 8-Pin PowerPAK SO T/R
Power Field-Effect Transistor, 22.4A I(D), 30V, 0.0055ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-Ch 30V 40A 5,0W 0,0055R PowerPakSO8
MOSFET, P CH, -30V, -40A, POWERPAK SO; Transistor Polarity:P Channel; Continuous Drain Current Id:-40A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0074ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:48W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7139DP-T1-GE3.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)-40 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance4.2 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.23 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation48 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation5 W
Rds On Max5.5 mΩ
Resistance5.5 mΩ
Schedule B8541290080
Threshold Voltage-1.2 V
Turn-Off Delay Time56 ns
Turn-On Delay Time17 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7139DP-T1-GE3.

Farnell
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet9 pages10 years ago
Datasheet13 pages9 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages8 years ago
Upverter
Datasheet13 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago