Silicon Labs SI7051-A20-IM

± 0.1 ºC maximum accuracy, human body calibrated digital I2C temperature sensors in 3 x 3 mm
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Technical
Ambient Temperature Range High125 °C
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeI2C
Resolution1.75 B
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7051-A20-IM.

Burklin Elektronik
Datasheet26 pages5 years ago
Silicon Labs
Datasheet26 pages9 years ago
Newark
Datasheet26 pages0 years ago
TME
Datasheet26 pages6 years ago

Inventory History

3 month trend:
-63.01%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7051-A20-IM.

Descriptions

Descriptions of Silicon Labs SI7051-A20-IM provided by its distributors.

± 0.1 ºC maximum accuracy, human body calibrated digital I2C temperature sensors in 3 x 3 mm
Temperature sensor, -40 to 125°C, 1.9-3.6 V, SI7051-A20-IM, DFN-6, -40 to 125 °C
Serial Switch/Digital Sensor, 14 Bit(s), 0.10Cel, Square, Surface Mount
Temp Sensor Digital Serial (I2C) 6-Pin DFN EP Tube
Temperature Sensor, 0.1Deg C, Dfn-6; Ic Output Type:Digital; Sensing Accuracy Range:± 0.1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Dfn; No. Of Pins:6Pins; Supply Voltage Min:1.9V; Supply Rohs Compliant: Yes |Silicon Labs SI7051-A20-IM

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7051A20IM

Technical Specifications

Physical
Case/PackageDFN
Technical
Ambient Temperature Range High125 °C
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeI2C
Resolution1.75 B
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7051-A20-IM.

Burklin Elektronik
Datasheet26 pages5 years ago
Silicon Labs
Datasheet26 pages9 years ago
Newark
Datasheet26 pages0 years ago
TME
Datasheet26 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant