Silicon Labs SI7021-A20-IM

Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy3 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A20-IM.

Silicon Labs
Datasheet36 pages0 years ago
Farnell
Datasheet36 pages9 years ago
Newark
Datasheet36 pages9 years ago
TME
Datasheet36 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.349
$ 5.397
$ 5.397
Stock
44,486
552,807
552,807
Authorized Distributors
3
7
7
Case/Package
DFN
-
-
Number of Pins
6
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7021-A20-IM.

Descriptions

Descriptions of Silicon Labs SI7021-A20-IM provided by its distributors.

Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Cut Tape
Board Mount Humidity Sensors Digital I2C 2% RH + temp sensor
Digital I2C 2% RH + temp sensor, DFN6, -40°C to 125°C, RoHS
Silicon Labs SCT
Temperature Sensor Ic, Digital, 0.4 C, -40 C, 125 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7021-A20-IM
Digital I2C 2% RH + temp sensor
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 18s; Sensor Interface Type: I2C; Sensor Output Type: Digital; Sen
SENS HUMI/TEMP 3.6V I2C 3% 6DFN

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7021A20IM

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy3 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A20-IM.

Silicon Labs
Datasheet36 pages0 years ago
Farnell
Datasheet36 pages9 years ago
Newark
Datasheet36 pages9 years ago
TME
Datasheet36 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant