Silicon Labs SI7021-A10-GM

SILICON LABS SI7021-A10-GM Temperature Sensor IC, Digital, 0.4C, -10 C, 85 C, DFN, 6 Pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Min Supply Voltage (DC)1.9 V
Output TypeDigital
PackagingCut Tape
Resolution1.5 B
Response Time18 s
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A10-GM.

Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7021-A10-GM.

Descriptions

Descriptions of Silicon Labs SI7021-A10-GM provided by its distributors.

SILICON LABS SI7021-A10-GM Temperature Sensor IC, Digital,0.4C, -10 C, 85 C, DFN, 6 Pins
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Tube
Board Mount Humidity Sensors Digital RH (+/-2%) & temp senso
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6
SENS HUMID/TEMP 3.6V I2C 3% 6DFN
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 18s; Sensor Interface Type: I2C; Sensor Output Type: Digital; Sensor Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Product Range: Si7021 Series; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; IC Output Type: Digital; Sensing Accuracy Range: ± 0.4°C; Sensing Temperature Max: 85°C; Sensing Temperature Min: -10°C

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Min Supply Voltage (DC)1.9 V
Output TypeDigital
PackagingCut Tape
Resolution1.5 B
Response Time18 s
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7021-A10-GM.

Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant