Silicon Labs SI7013-A20-IM1

Temperature Sensor IC, Digital, 0.4 C, -40 C, 125 C, DFN, 6 RoHS Compliant: Yes
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy3 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
PackagingCut Tape
Response Time18 s
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-IM1.

Silicon Labs
Datasheet45 pages4 years ago
Farnell
Datasheet45 pages9 years ago
Newark
Datasheet45 pages9 years ago
Upverter
Datasheet45 pages9 years ago
TME
Datasheet45 pages5 years ago

Alternate Parts

Price @ 1000
$ 3.59
$ 6.108
$ 6.108
$ 3.63
$ 3.1
$ 3.26
$ 3.29
$ 3.45
Stock
212,239
16,441
215,663
144,620
7,746
115,575
182,977
156,858
Authorized Distributors
2
5
5
1
2
2
1
1
Case/Package
DFN
DFN
-
-
DFN
DFN
-
-
Number of Pins
6
10
-
-
10
6
-
-
Number of Circuits
-
-
-
-
-
-
-
-
Slew Rate
-
-
-
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
-
-
-
Input Offset Voltage (Vos)
-
-
-
-
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
-
-
-
Min Supply Voltage
1.9 V
1.9 V
-
-
1.9 V
1.9 V
-
-
Max Supply Voltage
3.6 V
3.6 V
-
-
3.6 V
3.6 V
-
-
Operating Supply Current
-
-
-
-
-
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7013-A20-IM1.

Related Parts

Descriptions

Descriptions of Silicon Labs SI7013-A20-IM1 provided by its distributors.

Temperature Sensor IC, Digital, 0.4 C, -40 C, 125 C, DFN, 6 RoHS Compliant: Yes
Digital I2C 2% RH + 2-zone temp sensor + cover
Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP Cut Tape
SENSOR HUMI/TEMP 3.6V I2C 3% QFN
SENSOR HUMID/TMP 3.6V I2C 3% QFN
Product Description Demo for Development.
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-10; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 18s; Sensor Interface Type: I2C; Sensor Output Type: Digital; Sensor Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Product Range: Si7013 Series; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2 - 1 year; IC Output Type: Digital; Sensing Accuracy Range: ± 0.4°C; Sensing Temperature Max: 125°C; Sensing Temperature Min: -40°C

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7013A20IM1

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy3 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
PackagingCut Tape
Response Time18 s
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-IM1.

Silicon Labs
Datasheet45 pages4 years ago
Farnell
Datasheet45 pages9 years ago
Newark
Datasheet45 pages9 years ago
Upverter
Datasheet45 pages9 years ago
TME
Datasheet45 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant