Silicon Labs SI7006-A20-IM

Humidity/Temperature Sensor Digital Serial (I2C) Automotive 6-Pin DFN EP Cut Tape
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy5 %
Ambient Temperature Range High125 °C
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7006-A20-IM.

Silicon Labs
Datasheet35 pages0 years ago
Farnell
Datasheet35 pages9 years ago
Newark
Datasheet35 pages9 years ago
TME
Datasheet35 pages6 years ago

Inventory History

3 month trend:
-48.79%

Alternate Parts

Price @ 1000
$ 2.315
$ 3.268
$ 3.268
Stock
246,265
426,049
426,049
Authorized Distributors
3
7
7
Case/Package
DFN
-
-
Number of Pins
6
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
5 %
5 %
5 %
Interface
I2C
-
-
Min Supply Voltage
1.9 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7006-A20-IM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI7006-A20-IM provided by its distributors.

Humidity/Temperature Sensor Digital Serial (I2C) Automotive 6-Pin DFN EP Cut Tape
Digital I2C 4% RH + temp sensor
Digital Temperature/Humidity Sensor 6-Pin DFN Tube
Humidity Temperature Sensor 0 ~ 100% RH I2C ¡À5% RH 18s Surface Mount
Digital I2C 4% RH + temp sensor, DFN6, -40°C to 125°C, RoHS
Silicon Labs SCT
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 4% RH; Temperature Accuracy: ± 0.5°C; RH Response Time: 18s; Sensor Interface Typ; Available until stocks are exhausted
Temperature Sensor Ic, Digital, 1 C, -40 C, 125 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7006-A20-IM
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7006A20IM

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy5 %
Ambient Temperature Range High125 °C
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7006-A20-IM.

Silicon Labs
Datasheet35 pages0 years ago
Farnell
Datasheet35 pages9 years ago
Newark
Datasheet35 pages9 years ago
TME
Datasheet35 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant