Vishay SI6968BEDQ-T1-GE3

SI6968BEDQ-T1-GE3 Dual N-channel MOSFET Transistor, 5.2 A, 20 V, 8-Pin TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight157.991892 mg
Technical
Continuous Drain Current (ID)5.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance16.5 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time330 ns
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation1 W
Rds On Max22 mΩ
Resistance22 MΩ
Rise Time330 ns
Schedule B8541290080
Turn-Off Delay Time860 ns
Turn-On Delay Time245 ns
Dimensions
Height1 mm
Length3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI6968BEDQ-T1-GE3.

Farnell
Datasheet11 pages7 years ago
Newark
Datasheet11 pages11 years ago
Datasheet6 pages15 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
iiiC
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+10.83%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.528
$ 0.528
Stock
383,810
331,747
331,747
Authorized Distributors
11
7
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
5.2 A
5.2 A
5.2 A
Threshold Voltage
-
600 mV
600 mV
Rds On Max
22 mΩ
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
1 W
1 W
1 W
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI6968BEDQ-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI6968BEDQ-T1-GE3 provided by its distributors.

SI6968BEDQ-T1-GE3 Dual N-channel MOSFET Transistor, 5.2 A, 20 V, 8-Pin TSSOP
Dual N-Channel 20 V 0.022 Ohms Surface Mount Power Mosfet - TSSOP-8
Transistor MOSFET Array Dual N-CH 20V 5.2A 8-Pin TSSOP T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI6968BEDQ-T1-GE3.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight157.991892 mg
Technical
Continuous Drain Current (ID)5.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance16.5 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time330 ns
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation1 W
Rds On Max22 mΩ
Resistance22 MΩ
Rise Time330 ns
Schedule B8541290080
Turn-Off Delay Time860 ns
Turn-On Delay Time245 ns
Dimensions
Height1 mm
Length3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI6968BEDQ-T1-GE3.

Farnell
Datasheet11 pages7 years ago
Newark
Datasheet11 pages11 years ago
Datasheet6 pages15 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
iiiC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago