Silicon Labs SI5394A-A-GM

Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP Tray
Production

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SPI
Max Frequency1.028 GHz
Max Input Frequency8 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Frequency1.028 GHz
Max Supply Voltage3.47 V
Manufacturer Package IdentifierSI5394A-A-GM
Min Input Frequency90 kHz
Min Output Frequency750 MHz
Min Supply Voltage1.71 V
Nominal Supply Voltage (DC)3.3 V
Number of Inputs4
Number of Outputs4
PLLYes
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5394A-A-GM.

Silicon Labs
Datasheet60 pages4 years ago
Silicon Labs SCT
Datasheet60 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI5394A-A-GM.

Descriptions

Descriptions of Silicon Labs SI5394A-A-GM provided by its distributors.

Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP Tray
Single PLL jitter attenuator with ext crystal: 4-outputs up to 1028 MHz; integer+fractional
QFN-44(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SPI
Max Frequency1.028 GHz
Max Input Frequency8 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Frequency1.028 GHz
Max Supply Voltage3.47 V
Manufacturer Package IdentifierSI5394A-A-GM
Min Input Frequency90 kHz
Min Output Frequency750 MHz
Min Supply Voltage1.71 V
Nominal Supply Voltage (DC)3.3 V
Number of Inputs4
Number of Outputs4
PLLYes
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5394A-A-GM.

Silicon Labs
Datasheet60 pages4 years ago
Silicon Labs SCT
Datasheet60 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant