Silicon Labs SI5376B-A-BL

Programmable PLL Clock Multiplier Single 0.002MHz to 808MHz 80-Pin PBGA
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Technical
InputClock
Max Frequency808 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PLLYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5376B-A-BL.

Upverter
Datasheet66 pages4 years ago
SHENGYU ELECTRONICS
Datasheet66 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI5376B-A-BL.

Related Parts

Descriptions

Descriptions of Silicon Labs SI5376B-A-BL provided by its distributors.

Programmable PLL Clock Multiplier Single 0.002MHz to 808MHz 80-Pin PBGA
PBGA-80(10x10) Clock Generators / Frequency Synthesizers / PLL ROHS
Quad DSPLL jitter attenuating clock, Standard loop bandwidth (60 Hz to 8.4 kHz) 8 input, 8 output (2 kHz to 808 MHz)
Phase Locked Loops - PLL QuadDSPLL 8 In/Outpt (2 kHz-808 MHz)

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Technical
InputClock
Max Frequency808 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PLLYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5376B-A-BL.

Upverter
Datasheet66 pages4 years ago
SHENGYU ELECTRONICS
Datasheet66 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant