Silicon Labs SI5350A-B-GT

CMOS Clock Generator, MSOP10
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SI5350A-B-GT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Max Output Frequency200 MHz
Max Supply Voltage3.5 V
Min Output Frequency2.5 kHz
Min Supply Voltage3.5 V
Number of Inputs1
Number of Outputs3

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5350A-B-GT.

Silicon Labs SCT
Datasheet39 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI5350A-B-GT.

Descriptions

Descriptions of Silicon Labs SI5350A-B-GT provided by its distributors.

CMOS Clock Generator, MSOP10
Silicon Labs SCT
Production (Last Updated: 2 years ago) 1 3 3.5 V 3.5 V 200 MHz 2.5 kHz

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Max Output Frequency200 MHz
Max Supply Voltage3.5 V
Min Output Frequency2.5 kHz
Min Supply Voltage3.5 V
Number of Inputs1
Number of Outputs3

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5350A-B-GT.

Silicon Labs SCT
Datasheet39 pages11 years ago