Silicon Labs SI5338B-A-GM

Programmable PLL Frequency Synthesizer Single 24-Pin QFN EP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Weight41.191857 mg
Technical
InputCrystal
Max Duty Cycle60 %
Max Frequency350 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current60 mA
Number of Circuits1
Number of Elements1
Number of Outputs4
Operating Supply Current45 mA
PLLYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5338B-A-GM.

Upverter
Datasheet46 pages26 years ago
Datasheet42 pages26 years ago
Factory Futures
Datasheet44 pages26 years ago
Augswan
Datasheet46 pages0 years ago
Arrow Electronics
Datasheet42 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI5338B-A-GM.

Descriptions

Descriptions of Silicon Labs SI5338B-A-GM provided by its distributors.

Programmable PLL Frequency Synthesizer Single 24-Pin QFN EP Tube
Clock Generator 5MHz to 710MHz Input 710MHz Output 24-Pin QFN EP
Control: I2C; Reference Inputs: 1; Clock Outputs: 4; Input Frequency (MHz): 8-30 (xtal) or 5-710 (clk); Output Frequency (MHz): 0.16 - 200 MHz; Phase Jitter (RMS): 1.0 ps; Output Format(s): LVPECL, LVDS, LVCMOS, HCSL, SSTL, HSTL; VDD: 1.8, 2.5, 3.3V; VDDO: 1.8, 2.5, 3.3V; Package: 4x4 mm 24-QFN

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Weight41.191857 mg
Technical
InputCrystal
Max Duty Cycle60 %
Max Frequency350 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current60 mA
Number of Circuits1
Number of Elements1
Number of Outputs4
Operating Supply Current45 mA
PLLYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI5338B-A-GM.

Upverter
Datasheet46 pages26 years ago
Datasheet42 pages26 years ago
Factory Futures
Datasheet44 pages26 years ago
Augswan
Datasheet46 pages0 years ago
Arrow Electronics
Datasheet42 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant