Silicon Labs SI52144-A01AGM

PLL Clock Generator Single 24-Pin QFN EP
Production

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins24
Technical
Frequency100 MHz
InputClock
Max Duty Cycle55 %
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Output Frequency33 kHz
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Output Frequency30 kHz
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs4
Operating Supply Voltage3.3 V
PackagingCut Tape
PLLYes
Schedule B8542390000
Dimensions
Height750 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI52144-A01AGM.

Augswan
Datasheet23 pages0 years ago
Upverter
Datasheet22 pages26 years ago
Datasheet20 pages26 years ago
Newark
Datasheet22 pages26 years ago
Farnell
Datasheet23 pages26 years ago
Arrow.cn
Datasheet23 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI52144-A01AGM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI52144-A01AGM provided by its distributors.

PLL Clock Generator Single 24-Pin QFN EP
Clock Generator 1Clock Inputs 24-Pin QFN EP Tray
4-output PCIe Gen 1/2/3 clock generator
PCI Express (PCIe) Clock Generator, QFN24
Silicon Labs SCT
CLOCK GENERATOR, 100MHZ, QFN-24; Clock IC Type: Clock Generator; Frequency: 100MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: QFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2 - 1 year

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI52144A01AGM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins24
Technical
Frequency100 MHz
InputClock
Max Duty Cycle55 %
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Output Frequency33 kHz
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Output Frequency30 kHz
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs4
Operating Supply Voltage3.3 V
PackagingCut Tape
PLLYes
Schedule B8542390000
Dimensions
Height750 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI52144-A01AGM.

Augswan
Datasheet23 pages0 years ago
Upverter
Datasheet22 pages26 years ago
Datasheet20 pages26 years ago
Newark
Datasheet22 pages26 years ago
Farnell
Datasheet23 pages26 years ago
Arrow.cn
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant