Vishay Siliconix SI4920DY-T1-E3

Trans MOSFET N-CH 30V 6.9A 8-Pin SOIC N T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70026231 0 ··
USD
0.840
Avnet
SI4920DY-T1-E3 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
SI4920DY-T1-E3 Yes ··
Ewing Components
SI4920DY-T1-E3 57,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SI4920DY-T1-E3 Contact ··
North Star Micro
SI4920DY-T1-E3 Contact ··
Bristol Electronics
SI4920DY-T1-E3 Contact Buy Now »
XS Micro
SI4920DY-T1-E3 Contact ··

Descriptions

MOSFET; Dual N-Channel, 30V (D-S
Allied Electronics
Trans MOSFET N-CH 30V 6.9A 8-Pin SOIC N T/R
Avnet

Technical Specifications

RoHS Compliant
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Continuous Drain Current (Ids) 6.9 A
Lead-Free Status Lead Free
Drain to Source Resistance (on) (Rds) 25 mΩ
Power Dissipation 2 W
Case / Package / Footprint SO
Polarity Dual N-Channel
Number of Pins 8
Drain to Source Voltage (Vds) 30 V
Breakdown Voltage (Drain to Source) 30 V
Packaging Reel

Documents

Newark
Datasheet 5 pages 10 years ago
Datasheet 8 pages 2 years ago
Future Electronics
Datasheet 8 pages 5 years ago
Datasheet 8 pages 3 years ago
Arrow
Datasheet 8 pages 4 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

Siliconix / Vishay SI4920DY-T1-E3
Siliconix (Vishay Siliconix) SI4920DY-T1-E3
VISHAY SILICONIX INC SI4920DY-T1-E3
VISHAY-SILICONIX(RoHS) SI4920DY-T1-E3
VISHAY AMERICAS/SILICONIX SI4920DY-T1-E3
SILICONIX INC/VISHAY SI4920DY-T1-E3
SILI / VIS SI4920DY-T1-E3

Search for other parts like SI4920 »