Vishay SI4848DY-T1-E3

Si4848DY Series 150 V 3.7 A 0.85 Ohm Surface Mount N-Channel Mosfet - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)2.7 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance68 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.5 W
Rds On Max85 mΩ
Resistance85 mΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time24 ns
Turn-On Delay Time9 ns
Dimensions
Height1.5494 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4848DY-T1-E3.

Farnell
Datasheet8 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Newark
Datasheet8 pages9 years ago
Datasheet7 pages7 years ago
Upverter
Datasheet7 pages5 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Jameco
Datasheet6 pages16 years ago
Mouser
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-4.51%

Alternate Parts

Price @ 1000
$ 0.688
$ 0.689
$ 0.689
Stock
686,214
1,071,395
1,071,395
Authorized Distributors
13
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
SOIC
Drain to Source Voltage (Vdss)
150 V
150 V
150 V
Continuous Drain Current (ID)
2.7 A
2.7 A
2.7 A
Threshold Voltage
2 V
2 V
2 V
Rds On Max
85 mΩ
85 mΩ
85 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.5 W
1.5 W
1.5 W
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI4848DY-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI4848DY-T1-E3 provided by its distributors.

Si4848DY Series 150 V 3.7 A 0.85 Ohm Surface Mount N-Channel Mosfet - SOIC-8
Trans MOSFET N-CH 150V 2.7A 8-Pin SOIC N T/R
SI4848DY-T1-E3,N-CH MOSFET SO- 8 150V 85MOHM '@ 10V QG=21NC<
TRANSISTOR, MOSFET, POLARITY N; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:150V; On Resistance Rds(on):68mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; Current Id Max:3.7A; Package / Case:SOIC; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4848DY-T1E3
  • SI4848DY/T1/E3
  • SI4848DYT1-E3
  • SI4848DYT1E3

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)2.7 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance68 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.5 W
Rds On Max85 mΩ
Resistance85 mΩ
Rise Time10 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time24 ns
Turn-On Delay Time9 ns
Dimensions
Height1.5494 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4848DY-T1-E3.

Farnell
Datasheet8 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Newark
Datasheet8 pages9 years ago
Datasheet7 pages7 years ago
Upverter
Datasheet7 pages5 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Jameco
Datasheet6 pages16 years ago
Mouser
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago