Silicon Labs SI4825-A10-CSR

Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Current - Receiving20 mA
Frequency109 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Operating Supply Current20 mA
PackagingTape & Reel (TR)
Dimensions
Depth3.9 mm
Length9.9 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4825-A10-CSR.

Newark
Datasheet21 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4825-A10-CSR.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4825-A10-CSR provided by its distributors.

Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR
RF Receiver AM/FM/SW 2V to 3.6V 24-Pin SSOP T/R
RF Receiver Consumer Electronics. AM/FM/SW RX for mechanical radios, wide FM/SW band, 16p SOIC, lead

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4825A10CSR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Current - Receiving20 mA
Frequency109 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Operating Supply Current20 mA
PackagingTape & Reel (TR)
Dimensions
Depth3.9 mm
Length9.9 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4825-A10-CSR.

Newark
Datasheet21 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant