Silicon Labs SI4820-A10-CUR

RF Receiver Consumer Electronics. AM/FM RX for mechanical tuned radios, 24p SSOP, lead free
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Technical
Current - Receiving21 mA
Frequency109 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingTape & Reel (TR)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4820-A10-CUR.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4820-A10-CUR provided by its distributors.

RF Receiver Consumer Electronics. AM/FM RX for mechanical tuned radios, 24p SSOP, lead free
RF Receiver CONS ELECT AM/FM RX 24P
Receiver AM/FM 2V/3.6V 24-Pin SSOP T/R
Audio Single Chip Receiver, AM/FM, CMOS, PDSO24
RF RX AM/FM 504KHZ-1.75MHZ SSOP
IC RCVR AM/FM MECH TUNER 24-SSOP

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4820A10CUR

Technical Specifications

Physical
Case/PackageSSOP
Technical
Current - Receiving21 mA
Frequency109 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingTape & Reel (TR)

Compliance

Environmental Classification
RoHSCompliant