Silicon Labs SI4777-A20-GM

- RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN Exposed Pad (6x6)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins40
Weight117.310327 mg
Technical
Current - Receiving140 mA
Frequency108 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current139 mA
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4777-A20-GM.

Factory Futures
Datasheet54 pages26 years ago
Upverter
Datasheet54 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4777-A20-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4777-A20-GM provided by its distributors.

- RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN Exposed Pad (6x6)
RF Receiver AM/FM 3.3V/5V 40-Pin QFN EP
RF RX AM/FM 520KHZ-1.71MHZ 40QFN
IC RCVR AM/FM CE HD-RADIO TUNER

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4777A20GM

Technical Specifications

Physical
Case/PackageQFN
Number of Pins40
Weight117.310327 mg
Technical
Current - Receiving140 mA
Frequency108 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current139 mA
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4777-A20-GM.

Factory Futures
Datasheet54 pages26 years ago
Upverter
Datasheet54 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant