Silicon Labs SI4760-A10-GM

AM/FM/HD Automotive Radio Rx 40-pin QFN lead free
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Number of Pins40
Technical
Current - Receiving130 mA
Frequency108 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4760-A10-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4760-A10-GM provided by its distributors.

AM/FM/HD Automotive Radio Rx 40-pin QFN lead free
RX AM/FM 520KHZ-1.71MHZ 40QFN
IC RCVR AM/FM/HD AUTO 40-QFN

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4760A10GM

Technical Specifications

Physical
Case/PackageQFN
Number of Pins40
Technical
Current - Receiving130 mA
Frequency108 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Compliance

Environmental Classification
RoHSCompliant