Vishay SI4456DY-T1-GE3

Trans Mosfet N-ch 40V 23A 8-PIN SOIC N T/r | Mosfet N-ch 40V 33A 8-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Continuous Drain Current (ID)23 A
Drain to Source Resistance3.8 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.67 nF
Max Operating Temperature150 °C
Max Power Dissipation3.5 W
Min Operating Temperature-55 °C
Nominal Vgs2.8 V
Number of Channels1
Number of Elements1
Power Dissipation3.5 W
Rds On Max3.8 mΩ

Documents

Download datasheets and manufacturer documentation for Vishay SI4456DY-T1-GE3.

Farnell
Datasheet10 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Upverter
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI4456DY-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI4456DY-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 40V 23A 8-Pin SOIC N T/R | MOSFET N-CH 40V 33A 8-SOIC
N-CHANNEL 40-V (D-S) MOSFET
OEMs, CMs ONLY (NO BROKERS)
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:3.3A; Drain Source Voltage, Vds:40V; On Resistance, Rds(on):0.0045ohm; Rds(on) Test Voltage, Vgs:4.5V; Threshold Voltage, Vgs Typ:2.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Continuous Drain Current (ID)23 A
Drain to Source Resistance3.8 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.67 nF
Max Operating Temperature150 °C
Max Power Dissipation3.5 W
Min Operating Temperature-55 °C
Nominal Vgs2.8 V
Number of Channels1
Number of Elements1
Power Dissipation3.5 W
Rds On Max3.8 mΩ

Documents

Download datasheets and manufacturer documentation for Vishay SI4456DY-T1-GE3.

Farnell
Datasheet10 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Upverter
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago