Silicon Labs SI4432-B1-FM

RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Weight42.949528 mg
Technical
Current - Receiving18.5 mA
Current - Transmitting85 mA
Data Rate256 kbps
Frequency930 MHz
InterfaceSPI
Max Frequency930 MHz
Max Operating Temperature85 °C
Max Supply Current85 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3 V
PackagingCut Tape
Schedule B8542390000
Sensitivity (dBm)-121 dBm
Dimensions
Depth4 mm
Height850 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4432-B1-FM.

Silicon Labs
Datasheet74 pages3 years ago
Farnell
Datasheet74 pages15 years ago
Newark
Datasheet74 pages15 years ago
Silicon Labs SCT
Datasheet74 pages0 years ago
TME
Datasheet74 pages6 years ago
iiiC
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-3.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4432-B1-FM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4432-B1-FM provided by its distributors.

RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
RF Transceiver Si4432 EZRadioPRO Transceiver +20dBm
Rf Transceiver, 240-930Mhz, Qfn-20; Frequency Min:240Mhz; Frequency Max:930Mhz; Rf/If Modulation:Fsk, Gfsk, Ook; Data Rate:256Kbps; Receiving Current:18.5Ma; Rf Ic Case Style:Qfn; No. Of Pins:20Pins; Supply Voltage Min:1.8V; Supplyrohs Compliant: Yes |Silicon Labs SI4432-B1-FM

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4432B1FM

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Weight42.949528 mg
Technical
Current - Receiving18.5 mA
Current - Transmitting85 mA
Data Rate256 kbps
Frequency930 MHz
InterfaceSPI
Max Frequency930 MHz
Max Operating Temperature85 °C
Max Supply Current85 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3 V
PackagingCut Tape
Schedule B8542390000
Sensitivity (dBm)-121 dBm
Dimensions
Depth4 mm
Height850 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4432-B1-FM.

Silicon Labs
Datasheet74 pages3 years ago
Farnell
Datasheet74 pages15 years ago
Newark
Datasheet74 pages15 years ago
Silicon Labs SCT
Datasheet74 pages0 years ago
TME
Datasheet74 pages6 years ago
iiiC
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant