Silicon Labs SI2434-D-FS

Network Controller & Processor ICs 33.6 kbps V.34 data ISOmodem system-side
Production

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight189.346465 mg
Technical
Data Rate33.6 kbps
Frequency4.92 MHz
InterfaceSPI, UART
Max Data Rate33600
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Current17 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI2434-D-FS.

Farnell
Datasheet60 pages23 years ago
Upverter
Datasheet60 pages23 years ago
SHENGYU ELECTRONICS
Datasheet307 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI2434-D-FS.

Related Parts

Descriptions

Descriptions of Silicon Labs SI2434-D-FS provided by its distributors.

Network Controller & Processor ICs 33.6 kbps V.34 data ISOmodem system-side
Data and Voice Modems, 33600 bps, SOIC16, RoHS
Silicon Labs SCT
IC ISOMODEM SYSTEM-SIDE 16SOIC
Modem Chip Chipset 16-Pin SOIC

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight189.346465 mg
Technical
Data Rate33.6 kbps
Frequency4.92 MHz
InterfaceSPI, UART
Max Data Rate33600
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Current17 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI2434-D-FS.

Farnell
Datasheet60 pages23 years ago
Upverter
Datasheet60 pages23 years ago
SHENGYU ELECTRONICS
Datasheet307 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant