Silicon Labs SI2404-D-FTR

Network Controller & Processor ICs 2.4 kbps data ISOmodem system-side
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Data Rate2.4 kbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Current17 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI2404-D-FTR.

SHENGYU ELECTRONICS
Datasheet307 pages0 years ago
Upverter
Datasheet60 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI2404-D-FTR.

Related Parts

Descriptions

Descriptions of Silicon Labs SI2404-D-FTR provided by its distributors.

Network Controller & Processor ICs 2.4 kbps data ISOmodem system-side
2400 bps ISOmodem with Error Correction System-Side - lead-free
IC ISOMODEM SYSTEM-SIDE 24TSSOP
TSSOP-24 Interface - Specialized ROHS
Modem Chip Chipset 24-Pin TSSOP T/R

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Data Rate2.4 kbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Current17 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI2404-D-FTR.

SHENGYU ELECTRONICS
Datasheet307 pages0 years ago
Upverter
Datasheet60 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant