Vishay SI2374DS-T1-GE3

Si2374DS Series 20 V 0.030 Ohm SMT N-Channel MOSFET - SOT-23 (TO-236)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time9 ns
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation960 mW
Rise Time22 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time16 ns
Turn-On Delay Time4 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2374DS-T1-GE3.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet9 pages3 years ago
Upverter
Datasheet10 pages4 years ago
TME
Datasheet10 pages5 years ago
Future Electronics
Datasheet10 pages9 years ago

Inventory History

3 month trend:
-1.73%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2374DS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2374DS-T1-GE3 provided by its distributors.

Si2374DS Series 20 V 0.030 Ohm SMT N-Channel MOSFET - SOT-23 (TO-236)
MOSFET, N-CH, 20V, 5.9A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:5.9A; Source Voltage Vds:20V; On Resistance
N-CHANNEL 20 V (D-S) MOSFET Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 20V, 5.9A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.9A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.025ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 1.7W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2374DS-T1-GE3.
  • SI2374DST1GE3

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time9 ns
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation960 mW
Rise Time22 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time16 ns
Turn-On Delay Time4 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2374DS-T1-GE3.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet9 pages3 years ago
Upverter
Datasheet10 pages4 years ago
TME
Datasheet10 pages5 years ago
Future Electronics
Datasheet10 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago