Vishay SI2337DS-T1-E3

Single P-Channel 80 V 0.27 Ohms Surface Mount Power Mosfet - SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-2.2 A
Drain to Source Breakdown Voltage-80 V
Drain to Source Resistance216 mΩ
Drain to Source Voltage (Vdss)-80 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance500 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation760 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation760 mW
Rds On Max270 mΩ
Resistance270 mΩ
Rise Time15 ns
Schedule B8541210080
Threshold Voltage-4 V
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2337DS-T1-E3.

Farnell
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
element14 APAC
Datasheet10 pages9 years ago
Datasheet10 pages8 years ago
iiiC
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
Upverter
Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+2.46%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2337DS-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI2337DS-T1-E3 provided by its distributors.

Single P-Channel 80 V 0.27 Ohms Surface Mount Power Mosfet - SOT-23
Trans Mosfet P-Ch 80V 1.2A 3-Pin To-236 T/R | Siliconix / Vishay SI2337DS-T1-E3
Small Signal Field-Effect Transistor, 3.2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
P Channel Mosfet, -80V, 2.2A To-236, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:2.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:6V; Gate Source Threshold Voltage Max:4V Rohs Compliant: No |Vishay SI2337DS-T1-E3.
MOSFET, P CH, 80V, 2.2A, TO-236; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.2A; Drain Source Voltage Vds:-80V; On Resistance Rds(on):0.216ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:760mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236; No. of Pins:3; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2337DS-T1-E3.
  • SI2337DST1E3

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-2.2 A
Drain to Source Breakdown Voltage-80 V
Drain to Source Resistance216 mΩ
Drain to Source Voltage (Vdss)-80 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance500 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation760 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation760 mW
Rds On Max270 mΩ
Resistance270 mΩ
Rise Time15 ns
Schedule B8541210080
Threshold Voltage-4 V
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2337DS-T1-E3.

Farnell
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
element14 APAC
Datasheet10 pages9 years ago
Datasheet10 pages8 years ago
iiiC
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
Upverter
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago