Vishay SI2333CDS-T1-E3

MOSFET, P CH, -12V, -7.1A, TO-236-3; Transistor Polarity: P Channel; Continuous D
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)5.1 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time35 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.225 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.25 W
Rds On Max35 mΩ
Resistance35 mΩ
Rise Time35 ns
Schedule B8541290080
Threshold Voltage-400 mV
Turn-Off Delay Time45 ns
Turn-On Delay Time13 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2333CDS-T1-E3.

Farnell
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Datasheet9 pages9 years ago
Datasheet9 pages10 years ago
Newark
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-4.44%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.227
$ 0.227
Stock
718,240
5,184,805
5,184,805
Authorized Distributors
13
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
12 V
-12 V
-12 V
Continuous Drain Current (ID)
5.1 A
-5.1 A
-5.1 A
Threshold Voltage
-400 mV
-400 mV
-400 mV
Rds On Max
35 mΩ
35 mΩ
35 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
1.25 W
1.25 W
1.25 W
Input Capacitance
1.225 nF
1.225 nF
1.225 nF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2333CDS-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI2333CDS-T1-E3 provided by its distributors.

MOSFET, P CH, -12V, -7.1A, TO-236-3; Transistor Polarity:P Channel; Continuous D
TRANS MOSFET P-CH 12V 5.1A 3-PIN SOT-23 T/R | Siliconix / Vishay SI2333CDS-T1-E3
Single P-Channel 12 V 35 mO 25 nC Surface Mount Power Mosfet - SOT-23
12V 7.1A 35m´Î@4.5V5.1A 2.5W 1V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Small Signal Field-Effect Transistor, 7.1A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P CH, -12V, -7.1A, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-7.1A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.0285ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2333CDS-T1-E3.
  • SI2333CDST1E3

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)5.1 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time35 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.225 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.25 W
Rds On Max35 mΩ
Resistance35 mΩ
Rise Time35 ns
Schedule B8541290080
Threshold Voltage-400 mV
Turn-Off Delay Time45 ns
Turn-On Delay Time13 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2333CDS-T1-E3.

Farnell
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Datasheet9 pages9 years ago
Datasheet9 pages10 years ago
Newark
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago